Broadcom LPem11002-S technical specifications.
| Mounting | Rack |
| Category | Dual-Channel Express Module |
| Maximum Data Rate | 4Gbps |
| Power Supply Type | Analog |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Typical Operating Supply Voltage | 12V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Broadcom LPem11002-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.