Broadcom LSI00350 technical specifications.
| Package Length (mm) | 167.64 |
| Package Width (mm) | 64.41 |
| Mounting | Screw |
| Cage Code | 50434 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LSI00350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.