Broadcom LSI53C875E technical specifications.
| SCSI Type | PCI-Ultra SCSI Controller |
| Typical Operating Supply Voltage | 3.3|5V |
| JTAG/BST | Yes |
| Backplane Interface | PCI |
| Operating Supply Voltage | 3.3|5V |
| Pin Count | 160 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom LSI53C875E to view detailed technical specifications.
No datasheet is available for this part.