Broadcom LSI53C875JBE-169BGAPBFREE technical specifications.
| SCSI Type | PCI-Ultra SCSI Controller |
| Typical Operating Supply Voltage | 3.3|5V |
| JTAG/BST | Yes |
| Backplane Interface | PCI |
| Operating Supply Voltage | 3.3|5V |
| Pin Count | 169 |
| Package/Case | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom LSI53C875JBE-169BGAPBFREE to view detailed technical specifications.
No datasheet is available for this part.