Broadcom LSISAS1064 technical specifications.
| Number of Terminals | 472 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B472 |
| Width | 27 |
| Length | 27 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 133 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| External Data Bus Width | 64 |
| Address Bus Width | 64 |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom LSISAS1064 to view detailed technical specifications.
No datasheet is available for this part.