The LSISAS1064-A3 is a PCI SCSI/SATA controller from Broadcom, designed for operating supply voltages of 1.2V and 3.3V. It can withstand a maximum operating temperature of 70 degrees Celsius. The device features a 472-pin EPBGA package and supports JTAG/BST functionality. It is suitable for use in backplane interfaces such as PCI and Flash Memory.
Broadcom LSISAS1064-A3 technical specifications.
| SCSI Type | PCI SCSI/SATA Controller |
| Maximum Supply Current | 1.3A |
| Min Operating Supply Voltage | 1.14|2.97V |
| Typical Operating Supply Voltage | 1.2|3.3V |
| Max Operating Supply Voltage | 1.26|3.63V |
| Max Operating Temperature | 70°C |
| JTAG/BST | Yes |
| Backplane Interface | PCI/Flash Memory |
| Operating Supply Voltage | 1.2|3.3V |
| Pin Count | 472 |
| Package/Case | EPBGA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom LSISAS1064-A3 to view detailed technical specifications.
No datasheet is available for this part.