
The Broadcom MGA-12516-BLKG is a dual RF amplifier with a maximum operating temperature of 150°C and a maximum power dissipation of 1.2W. It is available in a VQFN package and is surface mountable. The device operates at frequencies between 800 MHz and 3 GHz and has a noise figure of 0.58 dB. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Noise Figure | 0.58dB |
| Number of Channels | 2 |
| Operating Frequency | 800 MHz to 3 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |