This surface mount RF amplifier from Broadcom operates over a frequency range of 400 MHz to 1.5 GHz and has a maximum power dissipation of 1.3W. It is packaged in a QFN package and is suitable for use in high-frequency applications. The amplifier has a gain of 31.8 dB and a noise figure of 0.66 dB. It is RoHS compliant and has an operating supply current of 150 mA.
Broadcom MGA-13516-BLKG technical specifications.
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | 31.8dB |
| Max Frequency | 1.5GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.66dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 1.5 GHz |
| Operating Supply Current | 150mA |
| P1dB | 23.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-13516-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.