Wide Band Medium Power Amplifier, 400MHz Min, 1500MHz Max, 1 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-13516-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Frequency | 400MHz |
| Gain | 31.8dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 0.66dB |
| Number of Channels | 1 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 150mA |
| P1dB | 23.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-13516-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
