
The MGA-17516-BLKG is a dual RF amplifier with a maximum operating temperature of 150°C and a maximum power dissipation of 1W. It is available in a QFN package and is RoHS compliant. The amplifier has a frequency range of 1.7 to 2.7 GHz and a gain of 17.4 dB. It operates at a maximum supply voltage of 5.5V and a maximum supply current of 100mA.
Broadcom MGA-17516-BLKG technical specifications.
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 17.4dB |
| Max Frequency | 2.7GHz |
| Min Frequency | 1.7GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 100mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.46dB |
| Number of Channels | 2 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 100mA |
| P1dB | 21dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 1.85GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-17516-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.