The MGA-17516-TR1G is a dual RF amplifier from Broadcom with a maximum operating frequency of 2.7 GHz and a gain of 17.4 dB. It has a maximum power dissipation of 1 W and is packaged in a VQFN package. The device operates within a temperature range of up to 150°C and is RoHS compliant. The amplifier is designed for surface mount applications and has a maximum supply current of 100 mA.
Broadcom MGA-17516-TR1G technical specifications.
| Package/Case | VQFN |
| Frequency | 2.7GHz |
| Gain | 17.4dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Noise Figure | 0.46dB |
| Number of Channels | 2 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 100mA |
| P1dB | 21dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Test Frequency | 1.85GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-17516-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.