
IC RF AMP GP 1.5GHZ-8GHZ 8-STSLP
Checking distributor stock and pricing after the page loads.
| Frequency | 8GHz |
| Gain | 17.6dB |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 8 GHz |
| P1dB | 5.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
