
Surface mount RF power amplifier operating from 2.3 GHz to 2.7 GHz. Features 35dB gain at 2.5GHz, 31dBm P1dB, and 50 Ohm impedance. Housed in a 3x3mm SMT package with 1mm height. Operates with a 3V to 5V supply voltage and 13mA current. RoHS compliant.
Broadcom MGA-22003-BLKG technical specifications.
| Amplifier Type | POWER |
| Package/Case | SMD/SMT |
| Frequency | 2.7GHz |
| Gain | 35dB |
| Height | 1mm |
| Impedance | 50R |
| Length | 3mm |
| Max Frequency | 2.7GHz |
| Min Frequency | 2.3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 2.3 GHz to 2.7 GHz |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 31dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Test Frequency | 2.5GHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-22003-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.