Broadcom MGA-23003-TR1G technical specifications.
| Package/Case | LCC |
| Frequency | 3.8GHz |
| Gain | 35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 18mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-23003-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.