Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-231T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | UTSLP |
| Package/Case | UTSLP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.4 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Chip |
| Power Supply Type | Single |
| Maximum Operating Frequency | 3500MHz |
| Typical Noise Figure | 1.06@1575MHzdB |
| Maximum Gain | 18.7@1575MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom MGA-231T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.