Broadcom MGA-231T6-BLKG technical specifications.
| Package Family Name | UTSLP |
| Package/Case | UTSLP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.4 |
| Pin Pitch (mm) | 0.5 |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Chip |
| Power Supply Type | Single |
| Maximum Operating Frequency | 3500MHz |
| Typical Noise Figure | 1.06@1575MHzdB |
| Maximum Gain | 18.7@1575MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | 5A991.g |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom MGA-231T6-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.