
The MGA-231T6-TR1G is a surface mount RF amplifier with a frequency range of 900MHz to 3.5GHz. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 54mW. The device is RoHS compliant and is available in a tape and reel packaging with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-231T6-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 900MHz |
| Gain | 17.1dB |
| Max Frequency | 3.5GHz |
| Min Frequency | 900MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54mW |
| Max Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Noise Figure | 1.06dB |
| Operating Supply Current | 15mA |
| P1dB | 7.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Test Frequency | 1.575GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-231T6-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.