Surface mount RF amplifier with 17dB gain, operating from 400 MHz to 1 GHz. Features a 2dB noise figure and 27.7dBm P1dB at 900MHz. Designed for high-temperature operation up to 150°C, with a maximum supply voltage of 5.5V and a maximum supply current of 400mA. This GaAs amplifier is housed in a 3x3mm QFN package.
Broadcom MGA-30116-BLKG technical specifications.
| Package/Case | QFN |
| Frequency | 1GHz |
| Gain | 17dB |
| Max Frequency | 1GHz |
| Min Frequency | 750MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 400mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 1 GHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 5V |
| P1dB | 27.7dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-30116-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.