Broadcom MGA-30116-TR2G technical specifications.
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | 17dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 1 GHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 5V |
| P1dB | 27.7dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-30116-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.