Broadcom MGA-30216-TR1G technical specifications.
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 14.2dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2.2W |
| Max Supply Current | 400mA |
| Mount | Surface Mount |
| Noise Figure | 2.8dB |
| Number of Channels | 1 |
| Operating Frequency | 2.7 GHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 5V |
| P1dB | 29dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-30216-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
