Broadcom MGA-30489-TR1G technical specifications.
| Package/Case | TO-243AA |
| Frequency | 250MHz |
| Gain | 13.3dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.512W |
| Max Supply Current | 180mA |
| Max Supply Voltage | 8.4V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Frequency | 250 MHz to 3 GHz |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5V |
| P1dB | 23.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.512W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-30489-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.