
Surface mount RF amplifier operating from 1.5 GHz to 3 GHz. Features 18.7dB gain at 1.9GHz, 2dB noise figure, and 24dBm P1dB. Housed in a SOT-89 package with a 5V supply voltage and 124mA supply current. Maximum operating temperature of 150°C and power dissipation of 907.5mW. RoHS compliant.
Broadcom MGA-31289-BLKG technical specifications.
| Package/Case | SOT-89 |
| Frequency | 3GHz |
| Gain | 18.7dB |
| Height | 1.4mm |
| Length | 4.4mm |
| Max Frequency | 3GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 907.5mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 3 GHz |
| Operating Supply Current | 124mA |
| Operating Supply Voltage | 5V |
| P1dB | 24dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 907.5mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 124mA |
| Test Frequency | 1.9GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-31289-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
