
RF Amplifier, SOT-89 package, operating from 450 MHz to 1.5 GHz with a maximum frequency of 3 GHz. Features 20.4dB gain at 900MHz, 1.9dB noise figure, and 27.2dBm P1dB. Operates with a 5V supply voltage and 146mA current, with a maximum power dissipation of 1.05W. This surface mount component is HALOGEN FREE and ROHS COMPLIANT, suitable for operation between -65°C and 150°C.
Broadcom MGA-31589-BLKG technical specifications.
| Package/Case | SOT-89 |
| Frequency | 450MHz |
| Gain | 20.4dB |
| Height | 1.4mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Frequency | 3GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 1.9dB |
| Number of Channels | 1 |
| Operating Frequency | 450 MHz to 1.5 GHz |
| Operating Supply Current | 146mA |
| Operating Supply Voltage | 5V |
| P1dB | 27.2dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 1.05W |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 146mA |
| Test Frequency | 900MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-31589-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
