Broadcom MGA-31589-TR1G technical specifications.
| Package/Case | TO-243AA |
| Frequency | 450MHz |
| Gain | 20.4dB |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 1.9dB |
| Number of Channels | 1 |
| Operating Supply Current | 146mA |
| Operating Supply Voltage | 5V |
| P1dB | 27.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-31589-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
