
RF Amplifier, SOT-89 package, operating from 1.5 GHz to 3 GHz. Features 16.7dB gain at 2.6GHz, 2.2dB noise figure, and 26.8dBm P1dB. Designed for surface mount with 50 Ohm impedance, this GaAs amplifier operates from a 5V supply with 168mA current and offers a wide temperature range of -65°C to 150°C. RoHS compliant and halogen-free.
Broadcom MGA-31689-BLKG technical specifications.
| Package/Case | SOT-89 |
| Frequency | 3GHz |
| Gain | 16.7dB |
| Height | 1.4mm |
| Impedance | 50R |
| Length | 4.4mm |
| Max Frequency | 3GHz |
| Min Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2.2dB |
| Number of Channels | 1 |
| Operating Frequency | 1.5 GHz to 3 GHz |
| Operating Supply Current | 168mA |
| Operating Supply Voltage | 5V |
| P1dB | 26.8dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 1.05W |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 168mA |
| Test Frequency | 2.6GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-31689-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.