Broadcom MGA-31689-TR1G technical specifications.
| Package/Case | SOT-89 |
| Frequency | 3GHz |
| Gain | 16.7dB |
| Max Power Dissipation | 1.05W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 2.2dB |
| Number of Channels | 1 |
| Operating Supply Current | 168mA |
| Operating Supply Voltage | 5V |
| P1dB | 26.8dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.6GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-31689-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.