RF amplifier IC featuring a 1.7 GHz to 3 GHz operating frequency range. Delivers 25.5dB gain at 2.452GHz with a P1dB of 25.3dBm. Operates from a 3V to 5V supply voltage, drawing 55mA typical current. Housed in a leadless, miniature LCC-8 package with dimensions of 2mm x 2mm x 0.75mm. Suitable for surface mount applications with a maximum power dissipation of 800mW and an operating temperature range of -65°C to 150°C.
Broadcom MGA-412P8-BLKG technical specifications.
| Package/Case | LCC |
| Frequency | 3GHz |
| Gain | 25.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3GHz |
| Min Frequency | 1.7GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 1.7 GHz to 3 GHz |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 25.3dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Termination | SMD/SMT |
| Test Frequency | 2.452GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-412P8-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
