
This 3GHz RF amplifier features a gain of 25.5dB and operates over a frequency range of 1.7 GHz to 3 GHz. It is powered by a 3.3V supply and consumes 40mA of current. The amplifier is packaged in a PLCC package and is suitable for surface mount applications. It has a maximum power dissipation of 800mW and can operate at temperatures up to 150°C. The device is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-412P8-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 3GHz |
| Gain | 25.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.7 GHz to 3 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 25.3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Test Frequency | 2.452GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-412P8-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
