
Wide Band Medium Power Amplifier, 1700MHz Min, 3000MHz Max, 1 Func, GAAS, 2 X 2 MM, 0.75 MM HEIGHT, LEADLESS, MINIATURE, PLASTIC, DFP-N, LCC-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-412P8-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 3GHz |
| Gain | 25.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 1.7 GHz to 3 GHz |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 3.3V |
| P1dB | 25.3dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.452GHz |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-412P8-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.