Telecom Circuit, 1-Func, HALOGEN AND ROHS COMPLIANT, MCOB-28
Broadcom MGA-43024-BLKG technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom MGA-43024-BLKG to view detailed technical specifications.
No datasheet is available for this part.