Narrow Band High Power Amplifier, 700MHz Min, 800MHz Max, 1 Func, GAAS, 5 X 5 MM ,0.85 MM HEIGHT, HALOGEN AND LEAD FREE, MINIATURE, QFN-28
Broadcom MGA-43128-BLKG technical specifications.
| Number of Terminals | 28 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom MGA-43128-BLKG to view detailed technical specifications.
No datasheet is available for this part.