
The MGA-43228-TR1G is a QFN-packaged RF amplifier with a frequency range of 2.5GHz and a gain of 38.5dB. It can dissipate a maximum of 8W and operates at a supply voltage of 5V with an operating current of 500mA. The amplifier is designed for surface mount applications and is available in a tape and reel packaging format with 1000 units per package. The device is RoHS compliant and is not radiation hardened.
Broadcom MGA-43228-TR1G technical specifications.
| Package/Case | QFN |
| Frequency | 2.5GHz |
| Gain | 38.5dB |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5V |
| P1dB | 35.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-43228-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
