
RF Amp Chip Single Power Amp 2.7GHz 6V 20-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 37.3dB |
| Max Power Dissipation | 8W |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 2.1dB |
| Number of Channels | 1 |
| Operating Supply Current | 470mA |
| Operating Supply Voltage | 5V |
| P1dB | 35.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.6GHz |
| RoHS | Compliant |