Broadcom MGA-43628-TR1G technical specifications.
| Number of Terminals | 28 |
| Number of Functions | 3 |
| Supply Current-Max | 600 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom MGA-43628-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.