Broadcom MGA-53589-BLKG technical specifications.
| Package/Case | SOT-89-3 |
| Frequency | 3GHz |
| Gain | 15.8dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 1.66dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 5V |
| P1dB | 18.2dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 52mA |
| Technology | GAAS |
| Test Frequency | 1.9GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-53589-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.