
General purpose RF amplifier operating from 100 MHz to 3.5 GHz. Features 22dB gain at 500MHz, 0.8dB noise figure, and 18dBm P1dB. This surface mount component is housed in a miniature SOT-363 package, measuring 2.25mm x 1.35mm x 1mm. It operates with a supply voltage range of 3V to 5V and a maximum supply current of 77mA, with a power dissipation of 600mW. RoHS compliant and lead-free.
Broadcom MGA-62563-BLKG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Frequency | 3.5GHz |
| Gain | 22dB |
| Height | 1mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 77mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 3.5 GHz |
| Operating Supply Current | 77mA |
| P1dB | 18dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 62mA |
| Test Frequency | 500MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-62563-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
