
Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, GAAS, MINIATURE, SC-70, SOT-363, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-62563-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Frequency | 100MHz |
| Gain | 23.4dB |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3V |
| Mount | Surface Mount |
| Noise Figure | 1.2dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 3 GHz |
| Operating Supply Current | 77mA |
| P1dB | 17.7dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 77mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-62563-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
