
RF Amplifier, GAAS technology, operating from 400 MHz to 1.5 GHz with a 1.1GHz bandwidth. Features 17.5dB gain at 900MHz test frequency, 0.53dB noise figure, and 17.5dBm P1dB. Operates with a 5.5V drain-to-source voltage and 54mA continuous drain current. Surface mountable TSLP-8 package, 2x2mm with 0.75mm height, suitable for -65°C to 150°C operating temperatures. RoHS compliant.
Broadcom MGA-631P8-BLKG technical specifications.
| Bandwidth | 1.1GHz |
| Continuous Drain Current (ID) | 54mA |
| Drain to Source Voltage (Vdss) | 5.5V |
| Frequency | 400MHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.53dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 1.5 GHz |
| Operating Supply Current | 54mA |
| P1dB | 17.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Technology | GAAS |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-631P8-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.