Broadcom MGA-631P8-TR1G technical specifications.
| Continuous Drain Current (ID) | 54mA |
| Drain to Source Voltage (Vdss) | 5.5V |
| Frequency | 400MHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.53dB |
| Nominal Supply Current | 54mA |
| Number of Channels | 1 |
| Operating Frequency | 400 MHz to 1.5 GHz |
| Operating Supply Current | 54mA |
| P1dB | 17.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-631P8-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
