
RF Amplifier GaAs RFIC LNA
Checking distributor stock and pricing after the page loads.
| Frequency | 3GHz |
| Gain | 17.6dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.62dB |
| Number of Channels | 1 |
| Operating Frequency | 3.8 GHz |
| Operating Supply Current | 57mA |
| P1dB | 19.2dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Test Frequency | 1.95GHz |
| RoHS | Compliant |
