
Broadcom MGA-633P8-TR2G technical specifications.
| Package/Case | QFN |
| Frequency | 450MHz |
| Gain | 18dB |
| Mount | Surface Mount |
| Noise Figure | 0.37dB |
| Operating Supply Current | 54mA |
| P1dB | 22dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Test Frequency | 900MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-633P8-TR2G to view detailed technical specifications.
No datasheet is available for this part.