Broadcom MGA-635T6-BLKG technical specifications.
| Frequency | 900MHz |
| Gain | 14.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 54mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| P1dB | 2.5dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Test Frequency | 1.575GHz |
| Thickness | 400um |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-635T6-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.