The MGA-635T6-TR2G is a 900MHz RF amplifier with a gain of 14.5dB. It operates from a 3.6V supply voltage and consumes 10mA of current. The amplifier is packaged in a SOLCC6 package and is lead-free. It can withstand a maximum operating temperature of 150°C and has a maximum power dissipation of 54mW. The device is RoHS compliant and available in quantities of 10,000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom MGA-635T6-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 900MHz |
| Gain | 14.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 54mW |
| Noise Figure | 1.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.6V |
| P1dB | 2.5dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Test Frequency | 1.575GHz |
| Thickness | 400um |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-635T6-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.