Broadcom MGA-637P8-TR1G technical specifications.
| Package/Case | DFN |
| Frequency | 450MHz |
| Gain | 17.3dB |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.52dB |
| Number of Channels | 1 |
| Operating Supply Current | 75mA |
| P1dB | 21.9dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.7GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-637P8-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.