The MGA-638P8-TR1G is a single-channel RF amplifier from Broadcom with a frequency range of 450MHz. It has a gain of 17.3dB and a maximum power dissipation of 610mW. The amplifier operates within a maximum supply voltage of 5.5V and consumes an operating supply current of 84mA. It is available in a surface mount package and is RoHS compliant. The MGA-638P8-TR1G is not radiation hardened and is packaged in tape and reel quantities of 3000 units.
Broadcom MGA-638P8-TR1G technical specifications.
| Package/Case | DFN |
| Frequency | 450MHz |
| Gain | 17.3dB |
| Max Power Dissipation | 610mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 0.87dB |
| Number of Channels | 1 |
| Operating Supply Current | 84mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 610mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-638P8-TR1G to view detailed technical specifications.
No datasheet is available for this part.