Broadcom MGA-64606-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 3GHz |
| Gain | 15.3dB |
| Max Power Dissipation | 94mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 0.95dB |
| Number of Channels | 1 |
| Operating Supply Current | 7mA |
| P1dB | -3dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 94mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2.4GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-64606-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.