
Wide Band Low Power Amplifier, 2500MHz Min, 4000MHz Max, 1 Func, GAAS, 2 X 1.30 MM, 0.40 MM HEIGHT, ULTRA THIN PACKAGE-6
Checking distributor stock and pricing after the page loads.
| Frequency | 4GHz |
| Gain | 14.7dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Noise Figure | 1.17dB |
| Number of Channels | 1 |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | 12dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 66mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
