Broadcom MGA-655T6-TR2G technical specifications.
| Frequency | 4GHz |
| Gain | 14.7dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Noise Figure | 1.17dB |
| Number of Channels | 1 |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | 12dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 66mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-655T6-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
