Broadcom MGA-675T6-TR2G technical specifications.
| Frequency | 6GHz |
| Gain | 17.8dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Noise Figure | 1.75dB |
| Number of Channels | 1 |
| Operating Frequency | 4.9 GHz to 6 GHz |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3V |
| P1dB | -10dBm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 45mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Test Frequency | 5.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-675T6-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.