
This 1.5GHz single channel RF amplifier features a gain of 19.7dB and a noise figure of 1dB. It operates from a 3V supply voltage with a maximum supply current of 16mA. The amplifier is packaged in a SOT-363 surface mount package and is rated for a maximum power dissipation of 600mW. It is lead free and RoHS compliant, with an operating temperature range of -40°C to 150°C.
Broadcom MGA-68563-TR1G technical specifications.
| Package/Case | SOT-363 |
| Frequency | 1.5GHz |
| Gain | 19.7dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 1.5 GHz |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 3V |
| P1dB | 17.5dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MGA-68563-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
